MICROCHIP USB5744B-I/2GX01
| Manufacturer | |
| MPN | USB5744B-I/2GX01 |
| LCSC Part # | C5235567 |
| Packaging | VQFN-56(7x7) |
| Customer # | |
| Key Attributes | 4-Port SS/HS USB Controller Hub |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub | |
| Memory Interface | SPI | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | SPI | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4047$ 9.7855 | $ 9.79 |
| 10+ | $ 12.6278$ 9.2183 | $ 92.18 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Hub | |
| Memory Interface | SPI | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | SPI | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
C5235567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



