LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMAJ64CA-AT/TR7 product image
  • SMAJ64CA-AT/TR7 thumbnail 1
  • SMAJ64CA-AT/TR7 thumbnail 2
  • SMAJ64CA-AT/TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMAJ64CA-AT/TR7RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMAJ64CA-AT/TR7
LCSC Part #
C523257
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 64VWM 103VC SMA(DO-214AC)
Datasheetpdf iconBrightking SMAJ64CA-AT/TR7
In-Stock: 60
60 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0329$ 0.33
100+$ 0.0321$ 3.21
300+$ 0.0315$ 9.45
1,000+$ 0.031$ 31.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMA(DO-214AC)
Clamping Voltage103V
Peak Pulse Current (Ipp)3.9A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown71.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)64V

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260℃/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458
  • AEC - Q101 qualified

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)