LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ZL30270LDG1S product image
Images for reference only

MICROCHIP ZL30270LDG1SRoHS

Manufacturer
MPN
ZL30270LDG1S
LCSC Part #
C5229896
Packaging
VQFN-48(7x7)
Customer #
Key Attributes
12 I2C 1.8V~3.3V 750MHz VQFN-48(7x7) Application Specific Clock/Timing RoHS
Datasheetpdf iconMICROCHIP ZL30270LDG1S
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.1315$ 19.13
10+$ 18.4624$ 184.62
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerMICROCHIP
PackagingVQFN-48(7x7)
Number of ports12
Clock/OscillatorExternal
Phase OffsetSupport
InterfaceI2C
Voltage - Supply1.8V~3.3V
Features-
InputCMOS
Output Frequency(Max)750MHz
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Any-to-any frequency conversion
  • Five output frequency synthesizers
  • Inputs: crystal or CMOS input clock
  • Outputs: up to 10 differential, up to 20 CMOS
  • Output jitter 100 fsRMS typical for 156.25 MHz 12 kHz to 20 MHz
  • Core power consumption <0.9W
  • Crystal: 24 MHz to 60 MHz
  • OSCB: CMOS 10 MHz to 400 MHz
  • Any frequency 0.5 Hz to 750 MHz
  • Each OUTP/N pair can be LVDS, LVPECL, 2xCMOS, Low-VCM, or programmable differential
  • In 2xCMOS mode, the P and N pins can be different frequencies (e.g. 125 MHz and 25 MHz)
  • VDD per output pair, CMOS voltages 1.8V to 3.3V
  • Per-synth phase adjustment, 1 ps resolution
  • Per-output duty cycle adjustment
  • Precise output alignment circuitry and per-output phase adjustment
  • Per-output enable/disable and glitchless start/stop (stop high or low)
  • Automatic self-configuration at power-up from internal Flash memory, 7 configurations
  • Numerically controlled oscillator behavior in each synthesizer
  • Easy-to-configure design requires no external VCXO or loop filter components
  • 5 GPIO pins with many possible behaviors, each OUT can be GPO
  • SPI or I2C processor Interface
  • 1.8V and 3.3V core VDD voltages
  • Easy-to-use evaluation/programming software

Applications

AI Translation
  • Frequency conversion and frequency synthesis in a wide variety of equipment types

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY27410LTXI-013Infineon/CYPRESSQFN-48(7x7)0$ 2.1926
CY27410LTXI-008Infineon/CYPRESSQFN-48(7x7)0$ 2.1926
CY27410LTXI-008TInfineon/CYPRESSQFN-48(7x7)0$ 2.1386