MICROCHIP MCP96RL01T-E/MX
| Manufacturer | |
| MPN | MCP96RL01T-E/MX |
| LCSC Part # | C5229265 |
| Packaging | MQFN-20(5x5) |
| Customer # | |
| Key Attributes | Thermocouple EMF to Temperature Converter |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFN-20(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFN-20(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
Introduction
The MCP960X/L0X/RL0X converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. The temperature correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database. The MCP9600/01 corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±0.5°C/±1.5°C (Typ./Max.). The MCP960X/L0X/RL0X digital Thermocouple temperature converter comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones. In addition, the MCP9601/L01/RL01 family provides integrated thermocouple open-circuit and short-circuit detection features. An alert signal is asserted when the thermocouple wire is broken or disconnected. Similarly, alert signal is asserted when the thermocouple is shorted to ground or power. The temperature alert limits have multiple user-programmable configurations, such as alert polarity as either an active-low or active-high push-pull output, and output function as a Comparator mode (useful for thermostat-type operation) or Interrupt mode for microprocessor-based systems. In addition, the alerts can detect either a rising or a falling temperature with up to +255°C hysteresis. This sensor uses an industry standard two-wire, I²C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
Features
- Thermocouple Electromotive Force (EMF) to °C Converter:
- Integrated cold-junction compensation
- Integrated thermocouple open-circuit and short-circuit detection (MCP9601/L01/RL01)
- Supported Types (designated by NIST ITS-90):
- Type K, J, T, N, S, E, B and R
- Sensor Accuracy for Thermocouple Hot-Junction:
- MCP9600/01 ±0.5°C/±1.5°C (typ./max.)
- MCP96L00/L01 ±2.0°C/±4.0°C (typ./max.)
- MCP96RL00/RL01 ±4.0°C/±8.0°C (typ./max.)
- Measurement Resolution:
- Hot and cold-junctions: +0.0625°C (typical)
- Four Programmable Temperature Alert Outputs:
- Monitor hot or cold-junction temperatures
- Detect rising or falling temperatures
- Up to 255°C of programmable hysteresis
- Programmable Digital Filter for Temperature
- Low Power:
- Shutdown mode
- Burst mode: 1 to 128 temperature samples
- Two-Wire Interface: I²C Compatible, 100 kHz:
- Supports eight devices per I²C Bus
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 300 μA (typical)
- Shutdown Current: 2 μA (typical)
- Package: 20-Lead MQFN
Applications
- Petrochemical Thermal Management
- Hand-Held Measurement Equipment
- Industrial Equipment Thermal Management
- Commercial and Industrial Ovens
- Industrial Engine Thermal Monitor
- Temperature Detection Racks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8892 | $ 4.89 |
| 10+ | $ 4.761 | $ 47.61 |
| 30+ | $ 4.6755 | $ 140.27 |
| 100+ | $ 4.59 | $ 459.00 |
Standard Packaging3300/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFN-20(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFN-20(5x5) | |
| Features | Programmable gain;Digital filtering;Power-down mode | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | Thermocouple-to-Digital Converter | |
| Integral non - linearity | - | |
| Number of Channels | 4 | |
| Resolution (Bits) | 18;- |
Introduction
The MCP960X/L0X/RL0X converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. The temperature correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 Thermocouple Database. The MCP9600/01 corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±0.5°C/±1.5°C (Typ./Max.). The MCP960X/L0X/RL0X digital Thermocouple temperature converter comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones. In addition, the MCP9601/L01/RL01 family provides integrated thermocouple open-circuit and short-circuit detection features. An alert signal is asserted when the thermocouple wire is broken or disconnected. Similarly, alert signal is asserted when the thermocouple is shorted to ground or power. The temperature alert limits have multiple user-programmable configurations, such as alert polarity as either an active-low or active-high push-pull output, and output function as a Comparator mode (useful for thermostat-type operation) or Interrupt mode for microprocessor-based systems. In addition, the alerts can detect either a rising or a falling temperature with up to +255°C hysteresis. This sensor uses an industry standard two-wire, I²C compatible serial interface and supports up to eight devices per bus by setting the device address using the ADDR pin.
Features
- Thermocouple Electromotive Force (EMF) to °C Converter:
- Integrated cold-junction compensation
- Integrated thermocouple open-circuit and short-circuit detection (MCP9601/L01/RL01)
- Supported Types (designated by NIST ITS-90):
- Type K, J, T, N, S, E, B and R
- Sensor Accuracy for Thermocouple Hot-Junction:
- MCP9600/01 ±0.5°C/±1.5°C (typ./max.)
- MCP96L00/L01 ±2.0°C/±4.0°C (typ./max.)
- MCP96RL00/RL01 ±4.0°C/±8.0°C (typ./max.)
- Measurement Resolution:
- Hot and cold-junctions: +0.0625°C (typical)
- Four Programmable Temperature Alert Outputs:
- Monitor hot or cold-junction temperatures
- Detect rising or falling temperatures
- Up to 255°C of programmable hysteresis
- Programmable Digital Filter for Temperature
- Low Power:
- Shutdown mode
- Burst mode: 1 to 128 temperature samples
- Two-Wire Interface: I²C Compatible, 100 kHz:
- Supports eight devices per I²C Bus
- Operating Voltage Range: 2.7V to 5.5V
- Operating Current: 300 μA (typical)
- Shutdown Current: 2 μA (typical)
- Package: 20-Lead MQFN
Applications
- Petrochemical Thermal Management
- Hand-Held Measurement Equipment
- Industrial Equipment Thermal Management
- Commercial and Industrial Ovens
- Industrial Engine Thermal Monitor
- Temperature Detection Racks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCP9601-E/MX | MICROCHIP | MQFN-20(5x5) | 96 | $ 14.3318 | ||
| MCP9601T-E/MX | MICROCHIP | MQFN-20(5x5) | 0 | $ 12.7253 |

