TI CD4020BE
| Manufacturer | |
| MPN | CD4020BE |
| LCSC Part # | C5229 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Falling Edge 1 24MHz DIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 65ns@15V,50pF | |
| Count Rate | 24MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 65ns@15V,50pF | |
| Count Rate | 24MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Control counters
- Frequency dividers
- Time-delay circuits
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0832 | $ 1.08 |
| 10+ | $ 0.9024 | $ 9.02 |
| 25+ | $ 0.803 | $ 20.08 |
| 100+ | $ 0.6906 | $ 69.06 |
| 500+ | $ 0.6401 | $ 320.05 |
| 1,000+ | $ 0.6173 | $ 617.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 65ns@15V,50pF | |
| Count Rate | 24MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Logic Family | CD4000 | |
| Voltage - Supply | 3V~18V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 65ns@15V,50pF | |
| Count Rate | 24MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Control counters
- Frequency dividers
- Time-delay circuits
C5229 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



