LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 560KD14J product image
  • 560KD14J thumbnail 1
  • 560KD14J thumbnail 2
  • 560KD14J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 560KD14JRoHS

Manufacturer
BrightkingAsian Brands
MPN
560KD14J
LCSC Part #
C522729
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 56V 2kA P=7.5mm
Datasheetpdf iconBrightking 560KD14J
Alternative Parts3
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1729$ 0.86
50+$ 0.1376$ 6.88
150+$ 0.1224$ 18.36
400+$ 0.1001$ 40.04
2,400+$ 0.0917$ 220.08
4,800+$ 0.0866$ 415.68
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerBrightking
PackagingThrough Hole,P=7.5mm
Clamping Voltage110V
Rated Wattage100mW
Energy20J
Capacitance3.6nF@1kHz
Maximum DC Volts45V
Maximum AC Volts35V
Varistor Voltage56V

Introduction

AI Translation

Wide operating voltage (V1mA) range from 18V to 1800V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 compliant per J-STD-020. Operating temperature: -40℃ to +105℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.

Features

AI Translation
  • Wide operating voltage (V₁ₘₐ) range from 18V to 1800V
  • Fast responding to transient over-voltage
  • Large absorbing transient energy capability
  • Low clamping ratio and no follow-on current
  • Meets MSL level 1, per J-STD-020
  • Operating Temperature: -40°C ~ +105°C
  • Storage Temperature: -40°C ~ +125°C
  • Safety certification: UL: E327997 CSA: 246579 VDE: 40027827

Applications

AI Translation
  • Transistor, diode, IC, thyristor or triac semiconductor protection
  • Surge protection in consumer electronics
  • Surge protection in industrial electronics
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
560KD20BrightkingThrough Hole,P=10mm70$ 0.2776
560KD20J-P10BrightkingThrough Hole,P=10mm0$ 0.3049
560KD20JBrightkingThrough Hole,P=10mm0$ 0.3338