MOT MBR30150E
| Manufacturer | MOTAsian Brands |
| MPN | MBR30150E |
| LCSC Part # | C52269133 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 150V 1 Pair Common Cathode 930mV@15A 15A TO-263 Single Diodes |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-263 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 930mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-263 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 930mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage drop
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5427 | $ 2.71 |
| 50+ | $ 0.4598 | $ 22.99 |
| 150+ | $ 0.4257 | $ 63.86 |
| 800+ | $ 0.3818 | $ 305.44 |
| 2,400+ | $ 0.3623 | $ 869.52 |
| 4,800+ | $ 0.351 | $ 1684.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-263 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 930mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-263 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 930mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage drop
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



