Huaxing Mechanical-Elec. RXM0309-0R5J
| Manufacturer | Huaxing Mechanical-Elec.Asian Brands |
| MPN | RXM0309-0R5J |
| LCSC Part # | C52268796 |
| Packaging | MELF-0309 |
| Customer # | |
| Key Attributes | 500mΩ Wirewound Resistor ±5% MELF-0309 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0309 | |
| Resistance | 500mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0309 |
| Type | Description | |
|---|---|---|
| Resistance | 500mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0174 | $ 0.87 |
| 500+ | $ 0.0136 | $ 6.80 |
| 2,500+ | $ 0.0115 | $ 28.75 |
| 5,000+ | $ 0.0102 | $ 51.00 |
| 25,000+ | $ 0.0091 | $ 227.50 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0309 | |
| Resistance | 500mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Packaging | MELF-0309 |
| Type | Description | |
|---|---|---|
| Resistance | 500mΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C52268796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



