HXY MOSFET ISO7221BDRG4-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ISO7221BDRG4-HXY |
| LCSC Part # | C52260370 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 75kV/us SOP-8 Digital Isolators RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
Digital isolators offer outstanding performance characteristics and reliability, surpassing optocouplers and other principle-based counterparts in overall performance. They employ an intelligent voltage-division technology representing a new generation of digital isolation, based on the capacitive voltage-division principle, enabling precise transmission of voltage signals across the isolation barrier without the need for modulation and demodulation. Each transmission channel is independent, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. The operating voltage range is 3.0V to 5.5V, with support for 3.0V to 5.5V signal level translation. When the input-side supply is unpowered or no input signal is present while the output-side supply is active, the isolator output maintains a default logic level.
Features
- Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection
- Compliant with ESDA/JEDEC JS-001-2017
- Human Body Model protection level ±8kV
- Wide operating temperature range: -40℃ to 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6057$ 2.3452 | $ 2.35 |
| 10+ | $ 2.2135$ 1.9922 | $ 19.92 |
| 30+ | $ 1.9694$ 1.7725 | $ 53.18 |
| 100+ | $ 1.7171$ 1.5454 | $ 154.54 |
| 500+ | $ 1.6032$ 1.4429 | $ 721.45 |
| 1,000+ | $ 1.5543$ 1.3989 | $ 1398.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
Digital isolators offer outstanding performance characteristics and reliability, surpassing optocouplers and other principle-based counterparts in overall performance. They employ an intelligent voltage-division technology representing a new generation of digital isolation, based on the capacitive voltage-division principle, enabling precise transmission of voltage signals across the isolation barrier without the need for modulation and demodulation. Each transmission channel is independent, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. The operating voltage range is 3.0V to 5.5V, with support for 3.0V to 5.5V signal level translation. When the input-side supply is unpowered or no input signal is present while the output-side supply is active, the isolator output maintains a default logic level.
Features
- Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection
- Compliant with ESDA/JEDEC JS-001-2017
- Human Body Model protection level ±8kV
- Wide operating temperature range: -40℃ to 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
C52260370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADUM1201ARZ-RL7-HXY | HXY MOSFET | SOP-8 | 485 | $1.4236 $1.4985 | ||
| SI8422AB-D-IS-HXY | HXY MOSFET | SOP-8 | 180 | $2.0522 $2.2802 | ||
| ADUM1286ARZ-HXY | HXY MOSFET | SOP-8 | 49 | $2.1692 $2.7115 | ||
| ADUM7241ARZ-RL7-HXY | HXY MOSFET | SOP-8 | 46 | $2.0423 $2.5528 | ||
| ADUM1201AR-RL7-HXY | HXY MOSFET | SOP-8 | 39 | $1.3277 $1.6596 | ||
| ISO7421DR-HXY | HXY MOSFET | SOP-8 | 39 | $1.5320 $1.915 | ||
| ADUM3201ARZ-RL7-HXY | HXY MOSFET | SOP-8 | 23 | $1.4800 $1.85 | ||
| ISO7221ADRG4-HXY | HXY MOSFET | SOP-8 | 11 | $2.4252 $2.5528 | ||
| ADUM1201BRZ-RL7-HXY | HXY MOSFET | SOP-8 | 9 | $1.7520 $1.9466 | ||
| ADUM1241ARZ-RL7-HXY | HXY MOSFET | SOP-8 | 40 | $2.6960 $2.9955 | ||
| ADUM1201BR-RL7-HXY | HXY MOSFET | SOP-8 | 49 | $1.5320 $1.915 | ||
| ADUM3201BRZ-RL7-HXY | HXY MOSFET | SOP-8 | 40 | $1.2769 $1.5961 | ||
| ADUM1281ARZ-HXY | HXY MOSFET | SOP-8 | 38 | $1.5320 $1.915 |



