HXY MOSFET ISO7421DR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ISO7421DR-HXY |
| LCSC Part # | C52260367 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 75kV/us SOP-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
The ISO7421DR digital isolator delivers superior performance characteristics and reliability, outperforming optocouplers and other types of digital isolators. This device employs a next-generation intelligent voltage division technology based on capacitive coupling principles, enabling precise transmission of voltage signals across the isolation barrier without modulation or demodulation. Each transmission channel operates independently, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission from DC to 600Mbps. The operating voltage range is 3.0V to 5.5V, with support for 3.0V to 5.5V logic level translation. When the input-side supply is unpowered or no input signal is present while the output-side supply is active, the isolator output will hold a default logic level.
Features
- Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.915 | $ 1.92 |
| 10+ | $ 1.6278 | $ 16.28 |
| 30+ | $ 1.4486 | $ 43.46 |
| 100+ | $ 1.2645 | $ 126.45 |
| 500+ | $ 1.182 | $ 591.00 |
| 1,000+ | $ 1.1455 | $ 1145.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
The ISO7421DR digital isolator delivers superior performance characteristics and reliability, outperforming optocouplers and other types of digital isolators. This device employs a next-generation intelligent voltage division technology based on capacitive coupling principles, enabling precise transmission of voltage signals across the isolation barrier without modulation or demodulation. Each transmission channel operates independently, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission from DC to 600Mbps. The operating voltage range is 3.0V to 5.5V, with support for 3.0V to 5.5V logic level translation. When the input-side supply is unpowered or no input signal is present while the output-side supply is active, the isolator output will hold a default logic level.
Features
- Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
- Motor control
C52260367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



