LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET ISO7420MDR-HXY product image
  • ISO7420MDR-HXY thumbnail 1
  • ISO7420MDR-HXY thumbnail 2
  • ISO7420MDR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET ISO7420MDR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
ISO7420MDR-HXY
LCSC Part #
C52260350
Packaging
SOP-8
Customer #
Key Attributes
75kV/us SOP-8 Digital Isolators RoHS
Datasheetpdf iconHXY MOSFET ISO7420MDR-HXY
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8717$ 2.87
10+$ 2.4417$ 24.42
30+$ 2.172$ 65.16
100+$ 1.896$ 189.60
500+$ 1.7722$ 886.10
1,000+$ 1.7183$ 1718.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerHXY MOSFET
PackagingSOP-8
CMTI(kV/us)75kV/us
Features-
Propagation Delay(tpd)9ns
Number of Channels2
Number of Forward Channels2
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)10Mbps
Default OutputHigh Level

Introduction

AI Translation

The ISO7420MDR digital isolator delivers outstanding performance and reliability, surpassing optocouplers and other digital isolator technologies. Intelligent voltage division, a next-generation digital isolation technology based on capacitive voltage division, enables precise transmission of voltage signals across the isolation barrier without modulation or demodulation. Each transmission channel is fully independent, supporting multiple channel direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission from DC to 600Mbps. It supports 3.0V supply voltage and is compatible with 3.0V to 5.5V logic level translation. When the input-side power supply is unpowered or no input signal is present while the output-side supply is active, the isolator output defaults to a defined default logic level.

Features

AI Translation
  • Ultra-low power consumption: 0.58mA/channel (at 1Mbps)
  • High data rate: 10Mbps
  • High common-mode transient immunity: 75kV/μs typical
  • High immunity to radiated and conducted noise
  • Low propagation delay: 9ns typical
  • Isolation voltage: 3000Vrms AC
  • Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
  • Wide operating temperature range: -40℃ ~ 125℃
  • RoHS-compliant SOP-8 package

Applications

AI Translation
  • General-purpose multi-channel isolation
  • Industrial fieldbus isolation
  • Industrial automation systems
  • Isolated switching power supplies
  • Isolated ADC and DAC
  • Motor control