HXY MOSFET ISO7420DR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ISO7420DR-HXY |
| LCSC Part # | C52260349 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 75kV/us SOP-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
The ISO7420DR digital isolator employs an intelligent capacitive voltage-division technology based on the capacitive divider principle, enabling precise voltage signal transmission across the isolation barrier without modulation or demodulation. Each transmission channel is fully independent, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. The device operates at 3.0V and supports signal level translation between 3.0V and 5.5V. When the input-side power is off or no input signal is present while the output-side power supply is normal, the isolator output defaults to a defined logic level.
Features
- Ultra-low power consumption: 0.58mA per channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5528 | $ 2.55 |
| 10+ | $ 2.1704 | $ 21.70 |
| 30+ | $ 1.9309 | $ 57.93 |
| 100+ | $ 1.6865 | $ 168.65 |
| 500+ | $ 1.5755 | $ 787.75 |
| 1,000+ | $ 1.5279 | $ 1527.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | 9ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 10Mbps | |
| Default Output | High Level |
Introduction
The ISO7420DR digital isolator employs an intelligent capacitive voltage-division technology based on the capacitive divider principle, enabling precise voltage signal transmission across the isolation barrier without modulation or demodulation. Each transmission channel is fully independent, supporting multiple transmission direction configurations, with isolation voltage ratings from 1.5kV rms to 5.0kV rms and signal transmission rates from DC to 600Mbps. The device operates at 3.0V and supports signal level translation between 3.0V and 5.5V. When the input-side power is off or no input signal is present while the output-side power supply is normal, the isolator output defaults to a defined logic level.
Features
- Ultra-low power consumption: 0.58mA per channel (at 1Mbps)
- High data rate: 10Mbps
- High common-mode transient immunity: 75kV/μs typical
- High immunity to radiated and conducted noise
- Low propagation delay: 9ns typical
- Isolation voltage: 3000Vrms AC
- Enhanced ESD protection: compliant with ESDA/JEDEC JS-001-2017, HBM ±8kV
- Wide operating temperature range: -40℃ ~ 125℃
- RoHS-compliant SOP-8 package
Applications
- General-purpose multi-channel isolation
- Industrial fieldbus isolation
- Industrial automation systems
- Isolated switching power supplies
- Isolated ADC and DAC
- Motor control
C52260349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



