Wuxi I-core Elec AiP1311VF10.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP1311VF10.TB |
| LCSC Part # | C52260220 |
| Packaging | ESSOP-10 |
| Customer # | |
| Key Attributes | 2.8V~5.5V 3.4mA 1-Channel ESSOP-10 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-10 | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current | 3.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.09% | |
| Features | Filterless architecture;Built-in audio processing;Enable/shutdown function;Overvoltage protection;Automatic mute/no-noise switch | |
| Signal-to-Noise Ratio | -89dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 77%;78% | |
| Output Power | 6.5Wx1@3Ω;5.8Wx1@4Ω | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -72dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-10 | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current | 3.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.09% | |
| Features | Filterless architecture;Built-in audio processing;Enable/shutdown function;Overvoltage protection;Automatic mute/no-noise switch |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | -89dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 77%;78% | |
| Output Power | 6.5Wx1@3Ω;5.8Wx1@4Ω | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -72dB |
Introduction
The AiP1311 is a mono, fully differential input audio power amplifier featuring capacitive boost technology with switchable Class AB/Class D operation, capable of delivering up to 6.5W continuous output power into a 3Ω load. The device integrates an adaptive boost function that draws power directly from the external supply at low output levels, and automatically engages the internal boost circuit when higher output is required. It offers four selectable automatic gain control anti-clipping modes to optimize audio quality and prevent speaker overload damage. The filterless PWM architecture eliminates the need for output filters, and the integrated boost circuit reduces external component count and overall application cost. In addition, the device incorporates built-in overcurrent protection, short-circuit protection, and overtemperature protection.
Features
- Class AB and Class D operating mode switching
- Four selectable anti-pop modes
- Adaptive boost function, charge pump boosting up to 6.6V
- Class D output power (AGC off): 5.8W at VDD=4.2V, RL=4Ω, THD+N=10%; 6.5W at VDD=4.2V, RL=3Ω, THD+N=10%
- Class AB output power: 2.0W at VDD=4.2V, RL=4Ω, THD+N=10%; 2.6W at VDD=4.2V, RL=3Ω, THD+N=10%
- Supply voltage range: 2.8V~5.5V
- Low distortion and low noise
- Pop suppression at power-on and power-off
- Shutdown current less than 1μA
- Integrated overcurrent protection, overtemperature protection, and UVLO
- Package: ESSOP10
Applications
- Portable Speakers
- Bluetooth Speakers
- AI Speakers
- Amplifiers
- MP4 Players
- Navigation Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.129 | $ 0.65 |
| 50+ | $ 0.1025 | $ 5.13 |
| 200+ | $ 0.0892 | $ 17.84 |
| 500+ | $ 0.0793 | $ 39.65 |
| 2,500+ | $ 0.0713 | $ 178.25 |
| 5,000+ | $ 0.0673 | $ 336.50 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-10 | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current | 3.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.09% | |
| Features | Filterless architecture;Built-in audio processing;Enable/shutdown function;Overvoltage protection;Automatic mute/no-noise switch | |
| Signal-to-Noise Ratio | -89dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 77%;78% | |
| Output Power | 6.5Wx1@3Ω;5.8Wx1@4Ω | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -72dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | ESSOP-10 | |
| Voltage - Supply | 2.8V~5.5V | |
| Quiescent Current | 3.4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.09% | |
| Features | Filterless architecture;Built-in audio processing;Enable/shutdown function;Overvoltage protection;Automatic mute/no-noise switch |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | -89dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | 77%;78% | |
| Output Power | 6.5Wx1@3Ω;5.8Wx1@4Ω | |
| Class | Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | -72dB |
Introduction
The AiP1311 is a mono, fully differential input audio power amplifier featuring capacitive boost technology with switchable Class AB/Class D operation, capable of delivering up to 6.5W continuous output power into a 3Ω load. The device integrates an adaptive boost function that draws power directly from the external supply at low output levels, and automatically engages the internal boost circuit when higher output is required. It offers four selectable automatic gain control anti-clipping modes to optimize audio quality and prevent speaker overload damage. The filterless PWM architecture eliminates the need for output filters, and the integrated boost circuit reduces external component count and overall application cost. In addition, the device incorporates built-in overcurrent protection, short-circuit protection, and overtemperature protection.
Features
- Class AB and Class D operating mode switching
- Four selectable anti-pop modes
- Adaptive boost function, charge pump boosting up to 6.6V
- Class D output power (AGC off): 5.8W at VDD=4.2V, RL=4Ω, THD+N=10%; 6.5W at VDD=4.2V, RL=3Ω, THD+N=10%
- Class AB output power: 2.0W at VDD=4.2V, RL=4Ω, THD+N=10%; 2.6W at VDD=4.2V, RL=3Ω, THD+N=10%
- Supply voltage range: 2.8V~5.5V
- Low distortion and low noise
- Pop suppression at power-on and power-off
- Shutdown current less than 1μA
- Integrated overcurrent protection, overtemperature protection, and UVLO
- Package: ESSOP10
Applications
- Portable Speakers
- Bluetooth Speakers
- AI Speakers
- Amplifiers
- MP4 Players
- Navigation Devices
C52260220 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



