LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VIBRATION VT880R product image
  • VT880R thumbnail 1
  • VT880R thumbnail 2
  • VT880R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VIBRATION VT880R

Manufacturer
VIBRATIONAsian Brands
MPN
VT880R
LCSC Part #
C52259808
Packaging
SOP-8
Customer #
Key Attributes
-118dBm 20Kbps 300MHz~440MHz 2.1V~5.5V SOP-8 RF Transceiver ICs
Datasheetpdf iconVIBRATION VT880R
In-Stock: 4,010
4,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2282$ 1.14
50+$ 0.1805$ 9.03
150+$ 0.1601$ 24.02
500+$ 0.1346$ 67.30
2,500+$ 0.1232$ 308.00
4,000+$ 0.1164$ 465.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackagingSOP-8
Sensitivity-118dBm
Data Rate20Kbps
Frequency Range300MHz~440MHz
Receive Current4.5mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.1V~5.5V
TypeReceivers

Introduction

AI Translation

VT880R is a next-generation low-power, high-performance, plug-and-play OOK RF receiver requiring no register configuration. It offers excellent sensitivity and interference immunity, making it ideal for high-performance wireless reception applications in the 300 to 440 MHz ISM band. The device operates from 2.1 to 5.5 V, with reception performance remaining largely independent of supply voltage across this range. Operating at 433.92 MHz, it achieves a receive sensitivity of -118 dBm at only 5.3 mA. By selecting crystals of different frequencies, the device can operate at the commonly used 315 MHz frequency or other RF frequencies within the supported band. VT880R supports data rates from 1 to 20 kbps and can be paired with a matching kinetic energy transmitter for battery-free remote control product development. The chip employs a low-IF receiver architecture with an integrated LNA, mixer, IF filter, detector, and PLL. AGC circuitry and capacitors are also integrated on-chip, enabling automatic gain control and received data filtering without external capacitors. VT880R uses a single-ended crystal oscillator circuit with the required load capacitance integrated on-chip. A crystal with ±20 ppm accuracy, ESR less than 50 Ω, and a load capacitance of 15 pF is recommended. There is a defined relationship between the RF operating frequency and the crystal frequency — for operation at 433.92 MHz, the required crystal frequency range is 13.51783 MHz to 13.52127 MHz; for operation at 315 MHz, the required crystal frequency range is 9.8131 MHz to 9.81563 MHz. The data filter bandwidth can be configured according to the data rate: when the selection pin is low, the bandwidth is 4 kbps; when high, the bandwidth is 20 kbps. The appropriate bandwidth must be selected based on the data rate to achieve optimal performance.

Features

AI Translation
  • Operating frequency: 300 to 440 MHz
  • Data rate range: 1 to 20 kbps (selectable high/low)
  • Sensitivity: -118 dBm (2 kbps, 0.1% BER)
  • Ultra-fast startup time: 2 ms, suitable for low-power applications
  • Image rejection ratio: 39 dB
  • Maximum input signal: 10 dBm
  • Supply voltage: 2.1 to 5.5 V
  • Low power consumption: 4.5 mA @ 315 MHz
  • Low power consumption: 5.3 mA @ 433.92 MHz
  • Low power consumption: 10 nA @ shutdown mode

Applications

AI Translation
  • Remote access control systems
  • Tire pressure monitoring devices
  • Remote-controlled fans and lighting switches
  • Wireless sensor data transmission
  • Infrared receiver replacement
  • Toy remote controls
  • Kinetic doorbells and switches