Brightking 3RM090M-5-SS
| Manufacturer | BrightkingAsian Brands |
| MPN | 3RM090M-5-SS |
| LCSC Part # | C522562 |
| Packaging | SMD,7.2x5mm |
| Customer # | |
| Key Attributes | GDT 90V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.2mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.2mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-fast response to surge voltages from slow-rising 100V/s to fast-rising 1KV/µs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤2pF)
- High holding voltage
- Large transient current absorption capability
- Micro-gap design
- Dimensions: 5.0mm×7.2mm
- Storage and operating temperature: -40℃ ~ +85℃
- Compliant with MSL level 1 per J-STD-020
- Safety certification: E244458
Applications
AI Translation
- Repeaters, modems
- Telephone interfaces, line cards
- Data communications equipment
- Line test equipment
In-Stock: 5,887
5,887 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5724 | $ 0.57 |
| 10+ | $ 0.4667 | $ 4.67 |
| 30+ | $ 0.4147 | $ 12.44 |
| 100+ | $ 0.3627 | $ 36.27 |
| 500+ | $ 0.3188 | $ 159.40 |
| 900+ | $ 0.3025 | $ 272.25 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.2mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Brightking | |
| Packaging | SMD,7.2x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.2mm | |
| Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-fast response to surge voltages from slow-rising 100V/s to fast-rising 1KV/µs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤2pF)
- High holding voltage
- Large transient current absorption capability
- Micro-gap design
- Dimensions: 5.0mm×7.2mm
- Storage and operating temperature: -40℃ ~ +85℃
- Compliant with MSL level 1 per J-STD-020
- Safety certification: E244458
Applications
AI Translation
- Repeaters, modems
- Telephone interfaces, line cards
- Data communications equipment
- Line test equipment
C522562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



