LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 3RL230M-6 product image
  • 3RL230M-6 thumbnail 1
  • 3RL230M-6 thumbnail 2
  • 3RL230M-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 3RL230M-6RoHS

Manufacturer
BrightkingAsian Brands
MPN
3RL230M-6
LCSC Part #
C522544
Packaging
SMD,8.5x6mm
Customer #
Key Attributes
GDT 230V 5kA 3 POLE SMD
Datasheetpdf iconBrightking 3RL230M-6
Alternative Parts1
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6423$ 0.64
10+$ 0.5199$ 5.20
30+$ 0.4604$ 13.81
100+$ 0.3992$ 39.92
600+$ 0.3638$ 218.28
1,200+$ 0.3445$ 413.40
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD,8.5x6mm
Operating Temperature Range-40℃~+85℃
Length8.5mm
Tolerance±20%
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)230V;800V
Capacitance2pF
Diameter (φD)6mm
Number of Poles3

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤2pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 6.0mm*8.5mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3RM230M-6BrightkingSMD,8.5x6mm528$ 0.6106