LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 3RL150M-5-S product image
  • 3RL150M-5-S thumbnail 1
  • 3RL150M-5-S thumbnail 2
  • 3RL150M-5-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 3RL150M-5-SRoHS

Manufacturer
BrightkingAsian Brands
MPN
3RL150M-5-S
LCSC Part #
C522540
Packaging
SMD-3P
Customer #
Key Attributes
GDT 150V 5kA 3 POLE SMD
Datasheetpdf iconBrightking 3RL150M-5-S
In-Stock: 6,334
6,334 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5384$ 0.54
10+$ 0.4197$ 4.20
30+$ 0.3692$ 11.08
100+$ 0.3074$ 30.74
500+$ 0.2782$ 139.10
900+$ 0.2619$ 235.71
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD-3P
Operating Temperature Range-40℃~+85℃
Length7.2mm
Tolerance±20%
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)150V;600V
Capacitance2pF
Diameter (φD)5mm
Number of Poles3

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤2pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 5.0mm*7.2mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment