ABRACON ASPI-4030S-5R6M-T
| Manufacturer | |
| MPN | ASPI-4030S-5R6M-T |
| LCSC Part # | C5224561 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 1.95A 65mΩ SMD,4x4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | 2.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | 2.6A |
Report an ErrorShow similar products (0) >
In-Stock: 1,845
1,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1958 | $ 0.98 |
| 50+ | $ 0.1915 | $ 9.58 |
| 150+ | $ 0.1885 | $ 28.28 |
| 500+ | $ 0.1856 | $ 92.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | 2.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 65mΩ | |
| Current - Saturation(Isat) | 2.6A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLW4030S5R6MST | Sunltech | SMD,4x4mm | 1,660 | $ 0.0569 | ||
| MNR4030T5R6MT | MetalLions | SMD,4x4mm | 220 | $0.0242 $0.0254 | ||
| CR4030-5R6M | Ceaiya | SMD,4x4mm | 1,870 | $0.0405 $0.0426 | ||
| SFE4030A-5R6M-F-HF | DDY | SMD,4x4mm | 30 | $ 0.0546 | ||
| TNR4030S-5R6MTF | APV | SMD,4x4mm | 2,330 | $0.0599 $0.063 | ||
| ANR4030T5R6M | APV | SMD,4x4mm | 1,770 | $0.0433 $0.0455 | ||
| FNR4030S5R6MT | cjiang | SMD,4x4mm | 330 | $ 0.0791 | ||
| SMNR4030-5R6MT | Shun Xiang Nuo | SMD,4x4mm | 1,920 | $0.0640 $0.0695 | ||
| XRTC404012S5R6MBCA | XR | SMD,4x4mm | 185 | $0.2633 $0.351 | ||
| MCNR4030AF-5R6M | MYX | SMD,4x4mm | 0 | $ 0.0659 |

