Keystone 5117
| Manufacturer | |
| MPN | 5117 |
| LCSC Part # | C5224552 |
| Packaging | - |
| Customer # | |
| Key Attributes | (THM) THRU HOLE MOUNT TEST POINTS - COLOR KEYED |
| Datasheet | Keystone 5117 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Blue | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Blue | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Blue | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | Keystone | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Blue | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
Help & FeedbackShow similar products (0) >
C5224552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |



