ElecSuper AO3404
| Manufacturer | ElecSuperAsian Brands |
| MPN | AO3404 |
| LCSC Part # | C5224203 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 17mΩ@10V;26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 17mΩ@10V;26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3404 is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard AO3404 is a lead-free product.
Features
AI Translation
- 30 V, RDS(ON) = 17 mΩ (typical), VGS = 10 V
- RDS(ON) = 26 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- DC/DC conversion
- Power management for portable/desktop PCs
In-Stock: 1,570
1,570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0375 | $ 0.38 |
| 100+ | $ 0.03 | $ 3.00 |
| 300+ | $ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0233 | $ 69.90 |
| 6,000+ | $ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.02 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 17mΩ@10V;26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 45pF | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 17mΩ@10V;26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 255pF | |
| Gate Charge(Qg) | 9.8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3404 is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it achieves excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard AO3404 is a lead-free product.
Features
AI Translation
- 30 V, RDS(ON) = 17 mΩ (typical), VGS = 10 V
- RDS(ON) = 26 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- DC/DC conversion
- Power management for portable/desktop PCs
C5224203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



