ElecSuper NCE3400-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | NCE3400-ES |
| LCSC Part # | C5224191 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 21mΩ@10V;25mΩ@4.5V;33mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 6.7nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 21mΩ@10V;25mΩ@4.5V;33mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 6.7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE3400-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NCE3400-ES is lead-free.
Features
AI Translation
- 30 V, RDS(ON) = 21 mΩ (typical), VGS = 10 V
- RDS(ON) = 25 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 5,920
5,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.031 | $ 0.62 |
| 200+ | $ 0.0257 | $ 5.14 |
| 600+ | $ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.021 | $ 63.00 |
| 9,000+ | $ 0.0195 | $ 175.50 |
| 21,000+ | $ 0.0186 | $ 390.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 21mΩ@10V;25mΩ@4.5V;33mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 6.7nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 48pF | |
| RDS(on) | 21mΩ@10V;25mΩ@4.5V;33mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 6.7nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NCE3400-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NCE3400-ES is lead-free.
Features
AI Translation
- 30 V, RDS(ON) = 21 mΩ (typical), VGS = 10 V
- RDS(ON) = 25 mΩ (typical), VGS = 4.5 V
- Trench MOSFET technology
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
C5224191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI2304DDS-T1-BE3(ES) | ElecSuper | SOT-23-3L | 1,710 | $ 0.041 | ||
| AO3400 | ElecSuper | SOT-23 | 39,380 | $ 0.0263 | ||
| IRLML0030TRPBF-ES | ElecSuper | SOT-23 | 4,340 | $ 0.0354 | ||
| FDN337N(ES) | ElecSuper | SOT-23-3L | 3,000 | $ 0.0576 | ||
| SI2304DDS-T1-GE3(ES) | ElecSuper | SOT-23 | 2,900 | $ 0.0484 | ||
| EST3400 | ElecSuper | SOT-23-3L | 2,480 | $ 0.0364 | ||
| ESLM3400 | ElecSuper | SOT-23 | 6,480 | $ 0.0293 | ||
| ESJL3400A | ElecSuper | SOT-23 | 2,900 | $ 0.0484 | ||
| ESJL3400 | ElecSuper | SOT-23 | 60 | $ 0.0382 | ||
| AO3400A | ElecSuper | SOT23-3L | 0 | $ 0.0237 | ||
| AO3480C-ES | ElecSuper | SOT-23 | 0 | $ 0.0387 |



