RESI SEWF3920F2L00P9
| Manufacturer | RESIAsian Brands |
| MPN | SEWF3920F2L00P9 |
| LCSC Part # | C5224159 |
| Packaging | 3920 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 6W 3920 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 6W | |
| Resistance | 2mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 2,640
2,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4717 | $ 2.36 |
| 50+ | $ 0.3938 | $ 19.69 |
| 150+ | $ 0.3603 | $ 54.05 |
| 500+ | $ 0.3094 | $ 154.70 |
| 2,000+ | $ 0.2908 | $ 581.60 |
| 4,000+ | $ 0.2797 | $ 1118.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 6W | |
| Resistance | 2mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 3920 | |
| Power(Watts) | 6W |
| Type | Description | |
|---|---|---|
| Resistance | 2mΩ | |
| Type | Shunt | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C5224159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSTM3920F2L00PF | RESI | 3920 | 1,650 | $ 0.4381 | ||
| SEWF3920D2L00P9 | RESI | 3920 | 1,141 | $ 0.4299 | ||
| PEWK3920F2L00Q9 | RESI | 3920 | 2,395 | $ 0.4275 | ||
| NSTM3920F2L00QK | RESI | 3920 | 1,970 | $ 0.551 | ||
| PEWK3920D2L00Q9 | RESI | 3920 | 3,055 | $ 0.718 |



