Slkor BCX55-16
| Manufacturer | SlkorAsian Brands |
| MPN | BCX55-16 |
| LCSC Part # | C5223658 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current (max. 1 A)
- Low voltage (max. 80 V)
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0706 | $ 0.71 |
| 100+ | $ 0.0566 | $ 5.66 |
| 300+ | $ 0.0496 | $ 14.88 |
| 1,000+ | $ 0.0444 | $ 44.40 |
| 5,000+ | $ 0.0401 | $ 200.50 |
| 10,000+ | $ 0.038 | $ 380.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1.3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current (max. 1 A)
- Low voltage (max. 80 V)
C5223658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



