Hangzhou Silan Microelectronics SDM05M50DAS
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDM05M50DAS |
| LCSC Part # | C5223442 |
| Packaging | SOP-23H |
| Customer # | |
| Key Attributes | 500V 5A MOSFET SOP-23H Power Driver Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Width | - | |
| Drain to Source Voltage | 500V | |
| Length | - | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | - | |
| High-side Bias Voltage(Vbs) | - | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Width | - | |
| Drain to Source Voltage | 500V | |
| Length | - | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | - | |
| High-side Bias Voltage(Vbs) | - | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
Report an ErrorShow similar products (0) >
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6847 | $ 3.68 |
| 10+ | $ 3.2042 | $ 32.04 |
| 30+ | $ 2.722 | $ 81.66 |
| 105+ | $ 2.4337 | $ 255.54 |
| 480+ | $ 2.3001 | $ 1104.05 |
| 960+ | $ 2.2398 | $ 2150.21 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Width | - | |
| Drain to Source Voltage | 500V | |
| Length | - | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | - | |
| High-side Bias Voltage(Vbs) | - | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Width | - | |
| Drain to Source Voltage | 500V | |
| Length | - | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | - |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | - | |
| Features | - | |
| High-side Bias Voltage(Vbs) | - | |
| Configuration | Three-phase bridge | |
| Type | MOSFET | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
Report an ErrorShow similar products (0) >
C5223442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



