AKER CXAN-008000-3-AL-00
| Manufacturer | AKERAsian Brands |
| MPN | CXAN-008000-3-AL-00 |
| LCSC Part # | C5222101 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 12pF SMD3225-4P Crystals |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 12pF | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3826 | $ 0.38 |
| 10+ | $ 0.3024 | $ 3.02 |
| 30+ | $ 0.2669 | $ 8.01 |
| 100+ | $ 0.2237 | $ 22.37 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.1929 | $ 192.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Load Capacitance | 12pF | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CXAF-008000-3-AL-01 | AKER | SMD3225-4P | 1,976 | $ 0.2793 | ||
| CXAF-008000-3-AL-00 | AKER | SMD3225-4P | 1,585 | $ 0.2482 | ||
| CXAN-008000-3-AL-01 | AKER | SMD3225-4P | 0 | $ 0.5004 | ||
| C3E-8.000-12-1020-R | AKER | SMD3225-4P | 0 | $ 0.9729 | ||
| C3E-8.000-20-1020-M | AKER | SMD3225-4P | 0 | $ 0.7425 | ||
| C3E-8.000-20-1020-R | AKER | SMD3225-4P | 0 | $ 0.7865 |

