AKER CXAF-025000-3-AL-20
| Manufacturer | AKERAsian Brands |
| MPN | CXAF-025000-3-AL-20 |
| LCSC Part # | C5222034 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz 12pF 40Ω SMD3225-4P |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3161 | $ 0.32 |
| 10+ | $ 0.2493 | $ 2.49 |
| 30+ | $ 0.2206 | $ 6.62 |
| 100+ | $ 0.1849 | $ 18.49 |
| 500+ | $ 0.169 | $ 84.50 |
| 1,000+ | $ 0.1594 | $ 159.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CXAN-025000-3-AL-16 | AKER | SMD3225-4P | 925 | $ 0.2356 | ||
| CXAF-025000-3-AL-39 | AKER | SMD3225-4P | 40 | $ 0.4319 | ||
| CXAN-025000-3-AL-21 | AKER | SMD3225-4P | 0 | $ 0.1872 | ||
| CXAF-025000-3-AL-08 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAF-025000-3-AL-07 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAN-025000-3-AL-08 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAN-025000-3-AL-07 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAF-025000-3-AL-05 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAN-025000-3-AL-05 | AKER | SMD3225-4P | 0 | $ 0.3161 | ||
| CXAF-025000-3-AL-13 | AKER | SMD3225-4P | 0 | $ 0.3161 |

