TECH PUBLIC TPMP2459GJ-Z
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMP2459GJ-Z |
| LCSC Part # | C52205270 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Step-down type 1MHz~1.4MHz Adjustable 1A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz~1.4MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~55V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz~1.4MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~55V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
This is a step-down DC/DC regulator with integrated switches, featuring a SKIP control mode that combines low quiescent current with high switching frequency to achieve high efficiency across a wide load current range. In SKIP mode, the internal power MOSFETs switch the inductor current in short "burst" cycles, followed by a sleep period during which the power switches are off and the load current is supplied by the output capacitor. Under light-load conditions, the burst cycle occupies only a small fraction of the total cycle time, minimizing average supply current and significantly improving light-load efficiency.
Features
- Wide input voltage range: 4.5V~55V
- Up to 1A output current
- 1.2MHz switching frequency
- Typical shutdown current as low as 4μA
- Stable operation with low ESR ceramic output capacitors
- SKIP mode for ultra-high light-load efficiency
- 0.812V voltage reference
- Integrated 600mΩ high-side MOSFET
- Cycle-by-cycle current limit protection
- Peak current mode with internal compensation
- Thermal shutdown protection
- Compact SOT23-6 package
Applications
- IP cameras
- LCD TVs
- Smart home applications
- Telecom and data communication systems
- Power over Ethernet applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3539$ 0.3363 | $ 1.68 |
| 50+ | $ 0.2774$ 0.2636 | $ 13.18 |
| 150+ | $ 0.2447$ 0.2325 | $ 34.88 |
| 500+ | $ 0.2037$ 0.1936 | $ 96.80 |
| 3,000+ | $ 0.1855$ 0.1763 | $ 528.90 |
| 6,000+ | $ 0.1746$ 0.1659 | $ 995.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz~1.4MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~55V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 1MHz~1.4MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 5V~55V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
This is a step-down DC/DC regulator with integrated switches, featuring a SKIP control mode that combines low quiescent current with high switching frequency to achieve high efficiency across a wide load current range. In SKIP mode, the internal power MOSFETs switch the inductor current in short "burst" cycles, followed by a sleep period during which the power switches are off and the load current is supplied by the output capacitor. Under light-load conditions, the burst cycle occupies only a small fraction of the total cycle time, minimizing average supply current and significantly improving light-load efficiency.
Features
- Wide input voltage range: 4.5V~55V
- Up to 1A output current
- 1.2MHz switching frequency
- Typical shutdown current as low as 4μA
- Stable operation with low ESR ceramic output capacitors
- SKIP mode for ultra-high light-load efficiency
- 0.812V voltage reference
- Integrated 600mΩ high-side MOSFET
- Cycle-by-cycle current limit protection
- Peak current mode with internal compensation
- Thermal shutdown protection
- Compact SOT23-6 package
Applications
- IP cameras
- LCD TVs
- Smart home applications
- Telecom and data communication systems
- Power over Ethernet applications
C52205270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



