TECH PUBLIC MC74HC1G08DFT1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74HC1G08DFT1G-TP |
| LCSC Part # | C52205171 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~6V 15ns@5V,15pF 1uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining the low-power characteristics of CMOS with high-speed performance equivalent to the LS-TTL series, it features an internal 3-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function belongs to the Renesas uni logic series.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics equivalent to MC74HC1G08.
- Supply voltage range: 2 to 6V.
- Operating temperature range: -40 to +85°C.
- IOH = IOL = 2mA(min).
In-Stock: 1,340
1,340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432$ 0.0411 | $ 0.41 |
| 100+ | $ 0.034$ 0.0323 | $ 3.23 |
| 300+ | $ 0.0293$ 0.0279 | $ 8.37 |
| 3,000+ | $ 0.0259$ 0.0247 | $ 74.10 |
| 6,000+ | $ 0.0231$ 0.0220 | $ 132.00 |
| 9,000+ | $ 0.0217$ 0.0207 | $ 186.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining the low-power characteristics of CMOS with high-speed performance equivalent to the LS-TTL series, it features an internal 3-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function belongs to the Renesas uni logic series.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics equivalent to MC74HC1G08.
- Supply voltage range: 2 to 6V.
- Operating temperature range: -40 to +85°C.
- IOH = IOL = 2mA(min).
C52205171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



