R+O HMLV0402-240E0R2
| Manufacturer | R+OAsian Brands |
| MPN | HMLV0402-240E0R2 |
| LCSC Part # | C52204597 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30V 24V 300V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 0402 | |
| Clamping Voltage | 30V | |
| Maximum DC Volts | 24V | |
| Energy | 10mJ | |
| Capacitance | 0.25pF@1MHz | |
| Maximum AC Volts | - | |
| Varistor Voltage | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 0402 | |
| Clamping Voltage | 30V | |
| Maximum DC Volts | 24V |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Capacitance | 0.25pF@1MHz | |
| Maximum AC Volts | - | |
| Varistor Voltage | 300V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- No-lead, 0402 package
- Inherent bidirectional clamping
- High surge suppression capability, low leakage current
- Low inductance, fast response (response time <1.0ns)
- Excellent temperature coefficient
- Operating temperature: -55℃ ~ +125℃
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Suppresses inductive switching or other transient events
- On-board transient voltage protection for ICs, CMOS, and MOSFETs
- Helps end products achieve EMC compliance
- Protection for portable devices such as mobile phones, TVs, etc.
In-Stock: 8,180
8,180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0345 | $ 0.69 |
| 200+ | $ 0.0271 | $ 5.42 |
| 600+ | $ 0.0229 | $ 13.74 |
| 2,000+ | $ 0.0205 | $ 41.00 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0172 | $ 344.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 0402 | |
| Clamping Voltage | 30V | |
| Maximum DC Volts | 24V | |
| Energy | 10mJ | |
| Capacitance | 0.25pF@1MHz | |
| Maximum AC Volts | - | |
| Varistor Voltage | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 0402 | |
| Clamping Voltage | 30V | |
| Maximum DC Volts | 24V |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Capacitance | 0.25pF@1MHz | |
| Maximum AC Volts | - | |
| Varistor Voltage | 300V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- No-lead, 0402 package
- Inherent bidirectional clamping
- High surge suppression capability, low leakage current
- Low inductance, fast response (response time <1.0ns)
- Excellent temperature coefficient
- Operating temperature: -55℃ ~ +125℃
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Suppresses inductive switching or other transient events
- On-board transient voltage protection for ICs, CMOS, and MOSFETs
- Helps end products achieve EMC compliance
- Protection for portable devices such as mobile phones, TVs, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



