TM(Shenzhen Titan Micro Elec) TM1650-SOP16-TA1809D
| Manufacturer | TM(Shenzhen Titan Micro Elec)Asian Brands |
| MPN | TM1650-SOP16-TA1809D |
| LCSC Part # | C52200315 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~5.5V SOP-16 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Keyboard scanning | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 30mA;150mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Keyboard scanning | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 30mA;150mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Introduction
TM1650 is a control IC dedicated to LED driving with an integrated keyboard scan interface. It incorporates a microcontroller digital interface, data latches, LED driver, and keyboard scanning circuits. The product offers high reliability, excellent stability, and strong anti-interference capability. Primarily designed to drive digital display tubes, it is suitable for set-top boxes, various home appliances (such as smart water heaters, microwave ovens, washing machines, air conditioners, and induction cookers), electronic scales, smart meters, and other devices, supporting 24-hour continuous operation applications.
Features
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- 7 × 4-bit (28) individual keys and 4 combination keys
- 8-level brightness adjustment
- High-speed 2-wire serial interface (CLK, DAT)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Wide supply voltage range: 3V~5.5V
- Strong anti-interference capability
- Multiple package options: SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, QFN16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0992 | $ 0.50 |
| 50+ | $ 0.0802 | $ 4.01 |
| 150+ | $ 0.0707 | $ 10.61 |
| 500+ | $ 0.0636 | $ 31.80 |
| 2,500+ | $ 0.0579 | $ 144.75 |
| 4,000+ | $ 0.055 | $ 220.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Keyboard scanning | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 30mA;150mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Keyboard scanning | |
| Switch Tube (Built-In/External) | - | |
| Operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 30mA;150mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Introduction
TM1650 is a control IC dedicated to LED driving with an integrated keyboard scan interface. It incorporates a microcontroller digital interface, data latches, LED driver, and keyboard scanning circuits. The product offers high reliability, excellent stability, and strong anti-interference capability. Primarily designed to drive digital display tubes, it is suitable for set-top boxes, various home appliances (such as smart water heaters, microwave ovens, washing machines, air conditioners, and induction cookers), electronic scales, smart meters, and other devices, supporting 24-hour continuous operation applications.
Features
- Two display modes: 8-segment × 4-digit and 7-segment × 4-digit
- 7 × 4-bit (28) individual keys and 4 combination keys
- 8-level brightness adjustment
- High-speed 2-wire serial interface (CLK, DAT)
- Oscillation: built-in RC oscillator
- Built-in power-on reset circuit
- Built-in data latch circuit
- Wide supply voltage range: 3V~5.5V
- Strong anti-interference capability
- Multiple package options: SOP16-150, DIP16, TSSOP16-150, TSSOP16-173, QFN16
C52200315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



