TECH PUBLIC TPG113S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG113S6 |
| LCSC Part # | C521978 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 300MHz~450MHz SOT-23-6 RF Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Frequency range | 300MHz~450MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Frequency range | 300MHz~450MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complete UHF transmitter
- Frequency range 300MHz to 450MHz
- Data rates up to 10kbps ASK
- Output Power to 10dBm
- Low external part count
- Low voltage operation (down to 1.8V)
- Operate with crystals or ceramic resonators
- Pin to Pin fully compatible
Applications
AI Translation
- Fan Controllers
- Remote Power Switches
- Multi-Media Remote Control
- Remote Sensor Data Links
- Infrared Transmitter Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4273 | $ 0.43 |
| 10+ | $ 0.3332 | $ 3.33 |
| 30+ | $ 0.2931 | $ 8.79 |
| 100+ | $ 0.2438 | $ 24.38 |
| 500+ | $ 0.2222 | $ 111.10 |
| 1,000+ | $ 0.2083 | $ 208.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Frequency range | 300MHz~450MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Frequency range | 300MHz~450MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complete UHF transmitter
- Frequency range 300MHz to 450MHz
- Data rates up to 10kbps ASK
- Output Power to 10dBm
- Low external part count
- Low voltage operation (down to 1.8V)
- Operate with crystals or ceramic resonators
- Pin to Pin fully compatible
Applications
AI Translation
- Fan Controllers
- Remote Power Switches
- Multi-Media Remote Control
- Remote Sensor Data Links
- Infrared Transmitter Replacement
C521978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



