EVISUN VRB2405S-10WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | VRB2405S-10WR3 |
| LCSC Part # | C52192015 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 5V 18V~36V SIP,22x9.5mm DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Length | 22mm | |
| Width | 9.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7723$ 6.0951 | $ 6.10 |
| 10+ | $ 5.844$ 5.2596 | $ 52.60 |
| 27+ | $ 5.2768$ 4.7492 | $ 128.23 |
| 99+ | $ 4.8026$ 4.3224 | $ 427.92 |
Standard Packaging9/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Length | 22mm | |
| Width | 9.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,22x9.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 2A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Length | 22mm | |
| Width | 9.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



