EVISUN B1224XT-2WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | B1224XT-2WR3 |
| LCSC Part # | C52191985 |
| Packaging | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | 24V 10.8V~13.2V SMD,13.2x8.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | 13.2mm | |
| Width | 11.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8091$ 2.6687 | $ 2.67 |
| 10+ | $ 2.3885$ 2.2691 | $ 22.69 |
| 30+ | $ 2.1247$ 2.0185 | $ 60.56 |
| 105+ | $ 1.8546$ 1.7619 | $ 185.00 |
| 495+ | $ 1.7336$ 1.6470 | $ 815.27 |
| 1,005+ | $ 1.6808$ 1.5968 | $ 1604.78 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | 13.2mm | |
| Width | 11.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SMD,13.2x8.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 7.25mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | 13.2mm | |
| Width | 11.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



