TECH PUBLIC ESD3V3B03-323
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESD3V3B03-323 |
| LCSC Part # | C521914 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 23VC SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23V | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100 W peak pulse power (8/20 μs)
- Ultra low capacitance: 0.3 pF typical
- Ultra low leakage: nA level
- Low operating: 3.3V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20 kV Contact discharge: ±15 kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- Smart Phones
- Wireless Systems
- Ethernet 10/100/1000 Base T
In-Stock: 12,410
12,410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046 | $ 0.46 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.0309 | $ 9.27 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0241 | $ 144.60 |
| 9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 23V | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100 W peak pulse power (8/20 μs)
- Ultra low capacitance: 0.3 pF typical
- Ultra low leakage: nA level
- Low operating: 3.3V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±20 kV Contact discharge: ±15 kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- Smart Phones
- Wireless Systems
- Ethernet 10/100/1000 Base T
C521914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



