VBsemi Elec NVMFS5C430NAFT1G-YE-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NVMFS5C430NAFT1G-YE-VB |
| LCSC Part # | C52190859 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec |
| Type | Description | |
|---|---|---|
| Packaging | DFN-8(5x6) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- SGT technology power MOSFET
- N-channel MOSFET
- RoHS compliant
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8436$ 1.7515 | $ 1.75 |
| 10+ | $ 1.5849$ 1.5057 | $ 15.06 |
| 30+ | $ 1.4434$ 1.3713 | $ 41.14 |
| 100+ | $ 1.2839$ 1.2198 | $ 121.98 |
| 500+ | $ 1.0333$ 0.9817 | $ 490.85 |
| 1,000+ | $ 1.0008$ 0.9508 | $ 950.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec |
| Type | Description | |
|---|---|---|
| Packaging | DFN-8(5x6) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- SGT technology power MOSFET
- N-channel MOSFET
- RoHS compliant
C52190859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



