VBsemi Elec DMTH4M90SPSW-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMTH4M90SPSW-VB |
| LCSC Part # | C52190828 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 136W 40V 250A 2.5V 0.8mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 470pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 250A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 0.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.8nF | |
| Gate Charge(Qg) | 96nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 470pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 250A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 0.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.8nF | |
| Gate Charge(Qg) | 96nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- SGT technology power MOSFET
- Material classification: RoHS compliant
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6825$ 1.5984 | $ 1.60 |
| 10+ | $ 1.4238$ 1.3527 | $ 13.53 |
| 30+ | $ 1.2823$ 1.2182 | $ 36.55 |
| 100+ | $ 1.1228$ 1.0667 | $ 106.67 |
| 500+ | $ 1.0512$ 0.9987 | $ 499.35 |
| 1,000+ | $ 1.0187$ 0.9678 | $ 967.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 470pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 250A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 0.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.8nF | |
| Gate Charge(Qg) | 96nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 470pF | |
| Pd - Power Dissipation | 136W | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 250A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 0.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.8nF | |
| Gate Charge(Qg) | 96nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Junction temperature 175 °C
- SGT technology power MOSFET
- Material classification: RoHS compliant
C52190828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

