LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN TS-1102SCCB product image
  • TS-1102SCCB thumbnail 1
  • TS-1102SCCB thumbnail 2
  • TS-1102SCCB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN TS-1102SCCBRoHS

Manufacturer
XYECONNAsian Brands
MPN
TS-1102SCCB
LCSC Part #
C52190667
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
12V Without Bracket 6mm Round Button SPST 6mm 50mA SMD-4P,6x6mm Tactile Switches RoHS
Datasheetpdf iconXYECONN TS-1102SCCB
In-Stock: 380
380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.0168$ 0.34
200+$ 0.0188$ 0.0132$ 2.64
1,000+$ 0.0159$ 0.0112$ 11.20
2,000+$ 0.0142$ 0.0100$ 20.00
10,000+$ 0.0127$ 0.0089$ 89.00
20,000+$ 0.0119$ 0.0084$ 168.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXYECONN
PackagingSMD-4P,6x6mm
Voltage Rating12V
with BracketWithout Bracket
Width6mm
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Length6mm
Actuator/Cap ColorBlack
Height5mm
Contact Current50mA