XYECONN TS-1101BW
| Manufacturer | XYECONNAsian Brands |
| MPN | TS-1101BW |
| LCSC Part # | C52190666 |
| Packaging | SMD,6.2x3.7mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 3.7mm Rectangular Button 6.1mm SPST 50mA SMD,6.2x3.7mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,080
1,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0271$ 0.0215 | $ 0.43 |
| 200+ | $ 0.0212$ 0.0168 | $ 3.36 |
| 600+ | $ 0.018$ 0.0143 | $ 8.58 |
| 3,000+ | $ 0.016$ 0.0127 | $ 38.10 |
| 9,000+ | $ 0.0143$ 0.0113 | $ 101.70 |
| 21,000+ | $ 0.0134$ 0.0106 | $ 222.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C52190666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



