XYECONN TS-1101CW
| Manufacturer | XYECONNAsian Brands |
| MPN | TS-1101CW |
| LCSC Part # | C52190656 |
| Packaging | SMD,6.2x3.7mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 3.7mm Rectangular Button 6.1mm SPST 50mA SMD,6.2x3.7mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,840
1,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0378$ 0.0265 | $ 0.53 |
| 200+ | $ 0.0296$ 0.0208 | $ 4.16 |
| 600+ | $ 0.0251$ 0.0176 | $ 10.56 |
| 3,000+ | $ 0.0223$ 0.0157 | $ 47.10 |
| 9,000+ | $ 0.02$ 0.0140 | $ 126.00 |
| 21,000+ | $ 0.0187$ 0.0131 | $ 275.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,6.2x3.7mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Gray | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C52190656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

