TECH PUBLIC ESD5V3U04-0201
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESD5V3U04-0201 |
| LCSC Part # | C521889 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 5.3VWM 15VC 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD / transient protection of high-speed data lines exceeding IEC61000-4-2 (ESD): ±20 kV (air / contact) IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns) IEC61000-4-5 (surge): 3 A (8/20 µs)
- Reverse working voltage: 5.3 V max.
- Very low reverse current: <10 nA typ.
- Extremely low capacitance: 0.4 pF typ.
Applications
AI Translation
- USB 2.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA
- Mobile communication
- Consumer products (STB, MP3, DVD, DSC...)
- LCD displays, camera
- Notebooks and desktop computers, peripherals
In-Stock: 10,160
10,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.04 | $ 0.80 |
| 200+ | $ 0.0321 | $ 6.42 |
| 600+ | $ 0.0277 | $ 16.62 |
| 2,000+ | $ 0.025 | $ 50.00 |
| 15,000+ | $ 0.0204 | $ 306.00 |
| 30,000+ | $ 0.0191 | $ 573.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD / transient protection of high-speed data lines exceeding IEC61000-4-2 (ESD): ±20 kV (air / contact) IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns) IEC61000-4-5 (surge): 3 A (8/20 µs)
- Reverse working voltage: 5.3 V max.
- Very low reverse current: <10 nA typ.
- Extremely low capacitance: 0.4 pF typ.
Applications
AI Translation
- USB 2.0, 10/100/1000 Ethernet, Firewire, DVI, HDMI, S-ATA
- Mobile communication
- Consumer products (STB, MP3, DVD, DSC...)
- LCD displays, camera
- Notebooks and desktop computers, peripherals
C521889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



