Zhongdi TS-093A-095250-D2
| Manufacturer | ZhongdiAsian Brands |
| MPN | TS-093A-095250-D2 |
| LCSC Part # | C52178113 |
| Packaging | Through Hole,Right Angle-4P,7.5x7mm |
| Customer # | |
| Key Attributes | 12V With Bracket 6mm Round Button SPST 6mm 50mA Through Hole,Right Angle-4P,7.5x7mm Tactile Switches |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole,Right Angle-4P,7.5x7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 9.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole,Right Angle-4P,7.5x7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 9.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0686$ 0.0652 | $ 0.65 |
| 100+ | $ 0.0537$ 0.0511 | $ 5.11 |
| 300+ | $ 0.0463$ 0.0440 | $ 13.20 |
| 1,000+ | $ 0.0408$ 0.0388 | $ 38.80 |
| 5,000+ | $ 0.0363$ 0.0345 | $ 172.50 |
| 10,000+ | $ 0.0341$ 0.0324 | $ 324.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole,Right Angle-4P,7.5x7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 9.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole,Right Angle-4P,7.5x7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+75℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 9.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-093C-095250-D1 | Zhongdi | Through Hole,Right Angle-4P,7.5x6mm | 1,000 | $0.0638 $0.0671 | ||
| TS-093A-090250-D2 | Zhongdi | Through Hole,Right Angle-4P,7.5x7mm | 1,000 | $0.0638 $0.0671 | ||
| TS-093A-100250-D2 | Zhongdi | Through Hole,Right Angle-4P,7.5x7mm | 1,000 | $0.0673 $0.0708 | ||
| TS-038-090250-D2 | Zhongdi | Through Hole,Right Angle-4P,7.4x6mm | 1,000 | $0.0618 $0.065 | ||
| TS-093C-090250-D1 | Zhongdi | Through Hole,Right Angle-4P,7.5x6mm | 1,000 | $0.0584 $0.0614 | ||
| TS-093C-100250-D1 | Zhongdi | Through Hole,Right Angle-4P,7.5x6mm | 990 | $0.0638 $0.0671 |



