LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XIHCCLNANF-25.000000MHZ product image
  • XIHCCLNANF-25.000000MHZ thumbnail 1
  • XIHCCLNANF-25.000000MHZ thumbnail 2
  • XIHCCLNANF-25.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XIHCCLNANF-25.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XIHCCLNANF-25.000000MHZ
LCSC Part #
C521707
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 25MHz 20pF TH
Datasheetpdf iconTAITIEN Elec XIHCCLNANF-25.000000MHZ
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1133$ 0.57
50+$ 0.0899$ 4.50
200+$ 0.0711$ 14.22
400+$ 0.0623$ 24.92
2,000+$ 0.0553$ 110.60
4,000+$ 0.0518$ 207.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingHC-49S
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Frequency25MHz

Features

AI Translation
  • Typical 10.8 x 4.5 x 3.4 mm standard footprint.
  • Low profile for close PCB stacking.

Applications

AI Translation
  • Automotive
  • Bluetooth, Wireless
  • Computers, Modems, Communications
  • Self-top Box, DECT/WDC1