LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XVHBBCNANF-25.000000MHZ product image
  • XVHBBCNANF-25.000000MHZ thumbnail 1
  • XVHBBCNANF-25.000000MHZ thumbnail 2
  • XVHBBCNANF-25.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XVHBBCNANF-25.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XVHBBCNANF-25.000000MHZ
LCSC Part #
C521683
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 25MHz 20pF SMD
Datasheetpdf iconTAITIEN Elec XVHBBCNANF-25.000000MHZ
In-Stock: 873
873 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5521$ 0.55
10+$ 0.4378$ 4.38
30+$ 0.3896$ 11.69
100+$ 0.3284$ 32.84
500+$ 0.2801$ 140.05
1,000+$ 0.264$ 264.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD5032-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Frequency25MHz

Features

AI Translation
  • Typical 5.0 × 3.2 × 0.8 mm ceramic SMD package.
  • 12 mm width Tape & Reel package for automatic assembly.
  • Tight tolerance 10 ppm available.

Applications

AI Translation
  • Bluetooth, GPS
  • Display, TV(FPD/FTF LCD)
  • Computer Peripherals