HCTL TC-S3603-5.0-260G-05
| Manufacturer | HCTLAsian Brands |
| MPN | TC-S3603-5.0-260G-05 |
| LCSC Part # | C52155494 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V With Bracket 3.6mm Rectangular Button 7.3mm SPST-NO 50mA SMD Tactile Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.3mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.3mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1517 | $ 0.76 |
| 50+ | $ 0.1188 | $ 5.94 |
| 150+ | $ 0.1047 | $ 15.71 |
| 1,000+ | $ 0.0871 | $ 87.10 |
| 2,000+ | $ 0.0792 | $ 158.40 |
| 5,000+ | $ 0.0745 | $ 372.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.3mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.3mm | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



