APV ANTC0603-104J4250FB
| Manufacturer | APVAsian Brands |
| MPN | ANTC0603-104J4250FB |
| LCSC Part # | C52155368 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 100kΩ 100mW 100uA 4250K ±1% ±5% 0201 NTC Thermistors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Steady State Current (Max) | 100uA | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Length | 0.6mm | |
| Steady State Current (Max) | 100uA | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 14,780
14,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0244$ 0.0232 | $ 0.46 |
| 200+ | $ 0.0191$ 0.0182 | $ 3.64 |
| 600+ | $ 0.0162$ 0.0154 | $ 9.24 |
| 2,000+ | $ 0.0144$ 0.0137 | $ 27.40 |
| 15,000+ | $ 0.0129$ 0.0123 | $ 184.50 |
| 30,000+ | $ 0.012$ 0.0114 | $ 342.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 0.6mm | |
| Steady State Current (Max) | 100uA | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0201 | |
| Resistance @ 25℃ | 100kΩ | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Length | 0.6mm | |
| Steady State Current (Max) | 100uA | |
| Thermal Time Constant | 3s | |
| B Constant (25℃/85℃) | 4310K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANTC0603-104F4250FB | APV | 0201 | 14,850 | $0.0101 $0.0106 |



