DORABO DBT50GR-9.5-3P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT50GR-9.5-3P-BK-P |
| LCSC Part # | C52149013 |
| Packaging | Through Hole,Right Angle,P=9.5mm |
| Customer # | |
| Key Attributes | 1x3P Mid Terminal With Cover Plate 9.5mm 4 1 3 -40℃~+105℃ 32A 600V Black 10~22 Right Angle Through Hole,Right Angle,P=9.5mm Barrier Blocks |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=9.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Pitch | 9.5mm | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=9.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Pitch | 9.5mm | |
| Wire Gauge - mm2 | 4 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 151
151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4234$ 0.3769 | $ 0.38 |
| 10+ | $ 0.3293$ 0.2931 | $ 2.93 |
| 30+ | $ 0.2904$ 0.2585 | $ 7.76 |
| 156+ | $ 0.2401$ 0.2137 | $ 33.34 |
| 468+ | $ 0.2174$ 0.1935 | $ 90.56 |
| 936+ | $ 0.2044$ 0.1820 | $ 170.35 |
Standard Packaging156/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=9.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Pitch | 9.5mm | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=9.5mm | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Pitch | 9.5mm | |
| Wire Gauge - mm2 | 4 |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 600V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



