LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec BUK6D210-60EX-VB product image
  • BUK6D210-60EX-VB thumbnail 1
  • BUK6D210-60EX-VB thumbnail 2
  • BUK6D210-60EX-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BUK6D210-60EX-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
BUK6D210-60EX-VB
LCSC Part #
C52148754
Packaging
DFN-6(2x2)
Customer #
Key Attributes
4.1W 60V 14A 1.5V 19mΩ@10V 1 N-channel N-Channel DFN-6(2x2) Single FETs, MOSFETs
Datasheetpdf iconVBsemi Elec BUK6D210-60EX-VB
Alternative Parts13
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3801$ 0.3611$ 1.81
50+$ 0.3071$ 0.2918$ 14.59
150+$ 0.2758$ 0.2621$ 39.32
500+$ 0.2368$ 0.2250$ 112.50
3,000+$ 0.2194$ 0.2085$ 625.50
6,000+$ 0.209$ 0.1986$ 1191.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN-6(2x2)
Output Capacitance(Coss)165pF
Pd - Power Dissipation4.1W
Drain to Source Voltage60V
Configuration-
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)14A
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)19mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)73pF
Number1 N-channel
Input Capacitance(Ciss)1.8nF
Gate Charge(Qg)15nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • Optimized for high-side synchronous rectifier operation
  • 100% Rg tested
  • 100% UIS tested
  • RoHS compliant

Applications

AI Translation
  • Laptop CPU core
  • High-end switching

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PMPB85ENEAX-VBVBsemi ElecDFN-6(2x2)10$0.3611 $0.3801
PMPB40ENAX-VBVBsemi ElecDFN-6(2x2)10$0.3579 $0.3767
BUK6D81-80EX-VBVBsemi ElecDFN-6(2x2)10$0.4125 $0.4342
BUK6D77-60EX-VBVBsemi ElecDFN-6(2x2)5$0.3577 $0.3765
BUK6D56-60EX-VBVBsemi ElecDFN-6(2x2)5$0.3593 $0.3782
PMPB85ENEA/F,115-VBVBsemi ElecDFN-6(2x2)5$0.3579 $0.3767
PMPB40SNA115-VBVBsemi ElecDFN-6(2x2)5$0.3611 $0.3801
PMPB85ENEA115-VBVBsemi ElecDFN-6(2x2)5$0.3669 $0.3862
PMPB85ENEA-VBVBsemi ElecDFN-6(2x2)5$0.3579 $0.3767
PMPB55ENEAX-VBVBsemi ElecDFN-6(2x2)10$0.3611 $0.3801
BUK6D125-60EX-VBVBsemi ElecDFN-6(2x2)10$0.3611 $0.3801
BUK7D36-60EX-VBVBsemi ElecDFN-6(2x2)0$0.4080 $0.4294
BUK6D43-60E,115-VBVBsemi ElecDFN-6(2x2)0$0.4286 $0.4511