LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec NX2301P-VB product image
  • NX2301P-VB thumbnail 1
  • NX2301P-VB thumbnail 2
  • NX2301P-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NX2301P-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NX2301P-VB
LCSC Part #
C52148566
Packaging
SOT-23
Customer #
Key Attributes
2.5W 20V 4A 1.5V 60mΩ@10V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconVBsemi Elec NX2301P-VB
In-Stock: 10
10 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0737$ 0.0701$ 0.70
100+$ 0.0596$ 0.0567$ 5.67
300+$ 0.0526$ 0.0500$ 15.00
3,000+$ 0.0473$ 0.0450$ 135.00
6,000+$ 0.0431$ 0.0410$ 246.00
9,000+$ 0.041$ 0.0390$ 351.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23
Output Capacitance(Coss)180pF
Pd - Power Dissipation2.5W
Drain to Source Voltage20V
Configuration-
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)4A
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)60mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)155pF
Number1 P-Channel
Input Capacitance(Ciss)835pF
Gate Charge(Qg)10nC
Vgs±12V
TypeP-Channel

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Load switch
  • Power amplifier switch
  • DC/DC converter