TECH PUBLIC LM1117MPX-5.0-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM1117MPX-5.0-TP |
| LCSC Part # | C52146070 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Output Voltage | 5V | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Output Voltage | 5V | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1A maximum output current
- Adjustable or fixed 3-terminal output
- 18V maximum input voltage
- Fast transient response
- Current limiting, safe operating area, and thermal shutdown protection
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: −50℃ ~ +140℃
- Available in SOT223-3 package
Applications
AI Translation
- High-efficiency linear regulator
- Post-regulator for switching DC/DC converters
- Motherboard and graphics card power management
- SCSI-2 active termination
- Battery charger
In-Stock: 18,310
18,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0499$ 0.0475 | $ 0.48 |
| 100+ | $ 0.0396$ 0.0377 | $ 3.77 |
| 300+ | $ 0.0345$ 0.0328 | $ 9.84 |
| 1,000+ | $ 0.0307$ 0.0292 | $ 29.20 |
| 4,000+ | $ 0.0276$ 0.0263 | $ 105.20 |
| 8,000+ | $ 0.0261$ 0.0248 | $ 198.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Output Voltage | 5V | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-223-3 | |
| Output Voltage | 5V | |
| Operating Temperature | -50℃~+140℃ | |
| Supply Current (Iq) | 4mA |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1A maximum output current
- Adjustable or fixed 3-terminal output
- 18V maximum input voltage
- Fast transient response
- Current limiting, safe operating area, and thermal shutdown protection
- Line regulation: 0.2%
- Load regulation: 0.4%
- Ambient temperature: −50℃ ~ +140℃
- Available in SOT223-3 package
Applications
AI Translation
- High-efficiency linear regulator
- Post-regulator for switching DC/DC converters
- Motherboard and graphics card power management
- SCSI-2 active termination
- Battery charger
C52146070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



