LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LVC1T45M6N product image
  • CJ74LVC1T45M6N thumbnail 1
  • CJ74LVC1T45M6N thumbnail 2
  • CJ74LVC1T45M6N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LVC1T45M6NRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LVC1T45M6N
LCSC Part #
C52145672
Packaging
SOT-23-6
Customer #
Key Attributes
2 1 SOT-23-6 Translators, Level Shifters RoHS
Datasheetpdf iconJSCJ CJ74LVC1T45M6N
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1345$ 0.67
50+$ 0.1071$ 5.36
150+$ 0.0934$ 14.01
500+$ 0.0831$ 41.55
3,000+$ 0.0749$ 224.70
6,000+$ 0.0708$ 424.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerJSCJ
PackagingSOT-23-6
output typeTri-State
Interface-
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate-
Number of Elements2
Channel TypeBidirectional
FeaturesPower-off protection;Output enable high-impedance
Voltage - Supply1.2V~5.5V;1.2V~5.5V
Number of Circuits1
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

CJ74LVC/LVCH1T45 is a single-bit, dual-supply transceiver with 3-state outputs, supporting bidirectional voltage-level translation. The device features two 1-bit I/O ports (A and B), a direction control input (DIR), and dual supply pins VCC(A) and VCC(B). Both VCC(A) and VCC(B) can operate at any voltage between 1.2V and 5.5V, making the device suitable for level translation between any low-voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V). Pin A and DIR are referenced to VCC(A), while pin B is referenced to VCC(B). When DIR is HIGH, signal transmission from A to B is enabled; when DIR is LOW, signal transmission from B to A is enabled. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs to prevent any damaging backflow current when the device is powered down. In power-down mode, when VCC(A) or VCC(B) is at GND level, both port A and port B enter a high-impedance off state. The active bus-hold circuit in the CJ74LVCH1T45 holds unused or floating data inputs at a valid logic level.

Features

AI Translation
  • Wide supply voltage range:
    • VCC(A): 1.2V to 5.5V
    • VCC(B): 1.2V to 5.5V
  • Maximum data rate:
    • 420 Mbps (3.3V to 5.0V translation)
    • 210 Mbps (translation to 3.3V)
    • 140 Mbps (translation to 2.5V)
    • 75 Mbps (translation to 1.8V)
    • 60 Mbps (translation to 1.5V)
  • Suspend mode
  • ±24mA output drive capability (Vcc=3.0V)
  • Inputs accept voltages up to 5.5V
  • Low power consumption: maximum Icc of 16uA
  • IOFF circuitry supports partial power-down mode operation
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Consumer electronics
  • Industrial
  • Enterprise applications
  • Telecommunications